NSK Insert Bearing 60 mm ID 154 mm OD SNP60DEC
- RS Stock No.:
- 639-922
- Mfr. Part No.:
- SNP60DEC
- Brand:
- NSK
Subtotal (1 unit)*
$229.17
(exc. GST)
$252.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.17 |
*price indicative
- RS Stock No.:
- 639-922
- Mfr. Part No.:
- SNP60DEC
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 154mm | |
| Material | Steel | |
| Static Load Rating | 33000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 48000N | |
| End Type | Open | |
| Series | SNP | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 154mm | ||
Material Steel | ||
Static Load Rating 33000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 48000N | ||
End Type Open | ||
Series SNP | ||
Bore Type Cylindrical | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube short base cast iron pillow Block units in the SNP Series (metric thread) and CNP Series (UNC thread) provide reliable support for rotating shafts. They can accommodate bearing inserts with flinger Seals and triple seal bearing inserts for enhanced protection against contamination and wear in various applications.
Durable cast iron construction
Compatibility with multiple bearing insert types
Designed for self-lubrication
Related links
- Klinger C4400 Gasket Gasket 154 mm OD
- SKF Bearing Insert 130 mm ID 154 mm OD FYJ 515
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 154 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 154 mm OD
- RS PRO Nitrile O-Ring O-Ring 154 mm OD
- RS PRO Nitrile O-Ring O-Ring 154 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 154 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 154 mm OD
