NSK Insert Bearing 60 mm ID 192 mm OD ST60
- RS Stock No.:
- 639-924
- Mfr. Part No.:
- ST60
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$205.44
(exc. GST)
$225.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.44 |
*price indicative
- RS Stock No.:
- 639-924
- Mfr. Part No.:
- ST60
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 192mm | |
| Material | Steel | |
| Static Load Rating | 33000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 48000N | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | ST | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 192mm | ||
Material Steel | ||
Static Load Rating 33000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 48000N | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series ST | ||
Limiting Speed 2800rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Take-Up Bearing Units from ST Series are designed for durability and versatility. Bearing inserts with flinger Seals can be fitted into these housings. Triple seal bearing inserts can be fitted into these housings.
Rust-resistant cast iron construction
Easy installation and maintenance
Suitable for various industrial applications
Related links
- NSK Insert Bearing 60 mm ID 174 mm OD SF60
- NSK Insert Bearing 60 mm ID 154 mm OD SNP60DEC
- NSK Insert Bearing 60 mm ID 222 mm OD MFC60
- NSK Insert Bearing 60 mm ID 266 mm OD MP60
- NSK Insert Bearing 60 mm ID 174 mm OD SF60DEC
- NSK Insert Bearing 60 mm ID 240 mm OD NP60
- NSK Insert Bearing 60 mm ID 240 mm OD NP60DEC
- NSK Insert Bearing 60 mm ID 195 mm OD UCF312D1
