NSK Insert Bearing 85 mm ID 260 mm OD MFC85
- RS Stock No.:
- 642-436
- Mfr. Part No.:
- MFC85
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$680.41
(exc. GST)
$748.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.41 |
*price indicative
- RS Stock No.:
- 642-436
- Mfr. Part No.:
- MFC85
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 260mm | |
| Material | Steel | |
| Static Load Rating | 71500N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 96000N | |
| End Type | Open | |
| Series | MFC | |
| Bore Type | Cylindrical | |
| Limiting Speed | 1900rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 260mm | ||
Material Steel | ||
Static Load Rating 71500N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 96000N | ||
End Type Open | ||
Series MFC | ||
Bore Type Cylindrical | ||
Limiting Speed 1900rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Cartridge Bearing Units from the MFC series accommodate bearing inserts equipped with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings. Perfectly suited for professionals seeking both quality and precision, while maintaining a focus on durability and maintenance.
Housing tolerances are designed to suit spigot fittings
Ensures compatibility and proper functionality within various applications
Related links
- NSK Insert Bearing 85 mm ID 213 mm OD MSF85
- NSK Insert Bearing 80 mm ID 260 mm OD MST80
- NSK Insert Bearing 85 mm ID 381 mm OD MP85
- NSK Insert Bearing 40 mm ID 85 mm OD 1045-40G
- SNR Insert Bearing 120 mm ID 260 mm OD UC324G2
- SNR Insert Bearing 85 mm ID 150 mm OD UC217G2
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
