Subtotal (1 unit)*
$269.69
(exc. GST)
$296.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.69 |
*price indicative
- RS Stock No.:
- 313-019
- Mfr. Part No.:
- UC214
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 125mm | |
| Static Load Rating | 44000N | |
| Dynamic Load Rating | 66000N | |
| Standards/Approvals | No | |
| Overall Width | 74.6mm | |
| Series | UC | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Product Type Bearing Insert | ||
Outside Diameter 125mm | ||
Static Load Rating 44000N | ||
Dynamic Load Rating 66000N | ||
Standards/Approvals No | ||
Overall Width 74.6mm | ||
Series UC | ||
RoHS Status: Exempt
The FAG Radial Insert Ball Bearing features a spherical outer ring and is secured using grub screws. It is equipped with RSR seals on both sides for protection. The bearing has a fatigue load limit of 1,870 N, a basic dynamic load rating of 66,000 N, and a basic static load rating of 44,000 N.
Width of outer ring is 30 mm
Distance thread is 12 mm
Rib diameter of inner ring is 85.2 mm
Related links
- INA Bearing Insert 70 mm ID 125 mm OD GE70-XL-KRR-B
- SKF Bearing Unit Insert 70 mm ID 125 mm OD YAR 214-2F
- SNR Insert Bearing 68.2 mm ID 125 mm OD UC214-43G2
- SNR Insert Bearing 69.8 mm ID 125 mm OD UC214-44G2
- FAG 6214-2RSR 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2
- SNR Insert Bearing 70 mm ID 125 mm OD UC214G2T20
