SKF Bearing Heater 60mm To 600mm Bore Size TIH 220M/LV
- RS Stock No.:
- 239-4186
- Mfr. Part No.:
- TIH 220M/LV
- Brand:
- SKF
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$21,996.95
(exc. GST)
$24,196.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $21,996.95 |
- RS Stock No.:
- 239-4186
- Mfr. Part No.:
- TIH 220M/LV
- Brand:
- SKF
Related links
- SKF Bearing Heater 60mm To 600mm Bore Size TIH 220M/MV
- SKF Bearing Heater 20mm To 300mm Bore Size TIH 030M/230V
- SKF Bearing Heater 20mm To 400mm Bore Size TIH 100M/MV
- SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/110V
- Bearing Heaters
- Band Heater, 60mm, 415 W, 230 V ac
- Cartridge Heater, 60mm, 200 W, 230 V ac