Banner K50L Series Yellow, Red, Green Beacon 3V dc Steady, Flashing Base, LED Bulb, IP69K, IP67
- RS Stock No.:
- 865-4961
- Mfr. Part No.:
- K50LGRYNQ
- Brand:
- Banner
Subtotal (1 unit)*
$189.21
(exc. GST)
$208.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 21 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $189.21 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$264.93
(exc. GST)
$291.42
(inc. GST)
- RS Stock No.:
- 865-4961
- Mfr. Part No.:
- K50LGRYNQ
- Brand:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow, Red, Green | |
| Housing Material | Nickel Plated Brass, Thermoplastic Polyester, Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Consumption | 40mA | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 3V dc | |
| Series | K50L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 69mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow, Red, Green | ||
Housing Material Nickel Plated Brass, Thermoplastic Polyester, Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Consumption 40mA | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 3V dc | ||
Series K50L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 69mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals CE Certified | ||
Banner K50L Series Beacon, Green, 18 to 30V DC Supply Voltage - K50LGRYNQ
Features & Benefits
Applications
Can it withstand extreme temperatures?
Will it provide clear visibility in high-traffic areas?
Is it easy to install on different surfaces?
- RS Stock No. 8654973
- Mfr. Part No. K50LGRYP
- RS Stock No. 8654804
- Mfr. Part No. K30LXRYP
- RS Stock No. 8654939
- Mfr. Part No. K50LGRY2N
- RS Stock No. 8654958
- Mfr. Part No. K50LGRYA120Q
Related links
- Banner K50L Series Green Flashing LED Bulb Base IP67
- Banner K50L Series Yellow Red Rotating Flashing Beacon 3V dc DIN, IP67
- Banner K50L Series Yellow Green Flashing Rotating Beacon 3V dc DIN, IP67
- Banner K50L Series Red Green Flashing LED Bulb Base IP67
- Banner EZ-LIGHT Series Yellow Green Steady LED Bulb Threaded IP67
- Banner K50L Series Yellow Green Steady LED Bulb Base, IP67
- Banner K50L Series Yellow Green Steady LED Bulb Threaded IP69K, IP67
- Banner K50L Series Green Yellow Flashing Beacon 3V dc DIN IP67, IP69K












