Moflash LEDES100 Series Red Flashing Beacon, 40 → 380 V dc, 85 → 285 V ac, Surface Mount, LED Bulb, IP65
- RS Stock No.:
- 865-1729
- Mfr. Part No.:
- LEDES100-05-02
- Brand:
- Moflash
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-1729
- Mfr. Part No.:
- LEDES100-05-02
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 40 → 380 V dc, 85 → 285 V ac | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Type | AC, DC | |
| Base Diameter | 72mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | LEDES100 | |
| Multifunction | No | |
| Height | 107mm | |
| Base Length | 33mm | |
| IP Rating | IP65 | |
| Minimum Temperature | -25°C | |
| Special Features | Dust Proof, Low Current Consumption, Water Resistant | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 40 → 380 V dc, 85 → 285 V ac | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Type AC, DC | ||
Base Diameter 72mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series LEDES100 | ||
Multifunction No | ||
Height 107mm | ||
Base Length 33mm | ||
IP Rating IP65 | ||
Minimum Temperature -25°C | ||
Special Features Dust Proof, Low Current Consumption, Water Resistant | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- GB
Related links
- Moflash LEDES100 Series Amber Flashing Beacon 85 → 285 V ac Wall Mount,
- Moflash LEDD100 Series Red Flashing Beacon 230V IP65
- Moflash LEDS100 Series Red Flashing Beacon 230V IP65
- Moflash LED100 Series Red Flashing Beacon 17V IP65
- Moflash LED700 Series Red Steady LED Bulb Surface IP66
- Moflash LED-TL Modular Series Red Steady Beacon 280V ac/dc Wall, IP65
- Moflash LEDA100 Series Red Beacon-Buzzer Combination Wall 80 dB @ 1m
- Moflash LEDD125 Series White Steady LED Bulb Surface, IP65
