Moflash LEDS100 Series Amber Beacon 30V ac/dc Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 865-1697
- Mfr. Part No.:
- LEDS100-02-01
- Brand:
- Moflash
Subtotal (1 unit)*
$149.20
(exc. GST)
$164.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.20 |
*price indicative
- RS Stock No.:
- 865-1697
- Mfr. Part No.:
- LEDS100-02-01
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Consumption | 110mA | |
| Current Type | AC/DC | |
| Base Diameter | 72mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LEDS100 | |
| Maximum Operating Temperature | 55°C | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Consumption 110mA | ||
Current Type AC/DC | ||
Base Diameter 72mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LEDS100 | ||
Maximum Operating Temperature 55°C | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Amber LED Beacon, 20 to 30V AC/DC, Multiple Light Effects - LEDS100 Series - LEDS100-02-01
Use this LED (light-emitting diode) beacon from Moflash to warn people in your workplace of a hazard. Its LED light has an amber-coloured lens that's used to indicate a change in the environment that requires immediate attention. The beacon has a 360° beam around the vertical axis that spreads in all directions, ensuring visibility throughout the surrounding area. Its low current consumption of 110mA makes it an energy-efficient choice.
Features & Benefits
• IP65 (ingress protection) rating ensures protection against dust and low-pressure water sprays
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
• Can be surface-mounted or wall-mounted for versatile use
• Choice between flashing or continuous light effect via a jumper link on the PCB (printed circuit board) for flexibility
Applications
• Testing laboratories
• Chemical plants
• Emergency services
• Security alarms
Is this beacon suitable for outdoor use?
Yes, this beacon is constructed with an ultraviolet (UV) stable polycarbonate lens and an ABS (acrylonitrile butadiene styrene) plastic base, so it won't degrade or fade when exposed to sunlight. This makes it a good choice for outdoor use.
Moflash Industrial ECO LED Beacon - LEDS100 Series
The LEDS100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDS beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
This design allows for termination inside the enclosure through the base of the beacon, either from directly below or using a 6mm cabling channel at 90° to the base for surface cabling. The LEDS incorporates two mounting studs 2 x 5mm on 45mm centres.
Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
2 stud fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked
Related links
- Moflash LEDS100 Series Amber Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Amber Flashing Beacon 230V IP65
- Moflash LEDS100 Series Green Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Red Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Red Flashing Beacon 230V IP65
- Moflash LEDD100 Series Amber Flashing Beacon 230V ac/dc IP65
- Moflash LEDS100 Series Green Flashing Beacon 230V IP65
- Moflash LED100 Series Amber Flashing Beacon 17V ac/dc IP65
