Pfannenberg PY X-M-10 Series Red Beacon 230V ac Flashing Panel, Xenon Bulb, IP66
- RS Stock No.:
- 846-3572
- Distrelec Article No.:
- 303-69-876
- Mfr. Part No.:
- 21551105055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$659.59
(exc. GST)
$725.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.59 |
*price indicative
- RS Stock No.:
- 846-3572
- Distrelec Article No.:
- 303-69-876
- Mfr. Part No.:
- 21551105055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Panel | |
| Current Type | AC | |
| Terminal Type | Fine Wire | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | PY X-M-10 | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, IEC 825, IEC 73, EN 60825-1, EN 60529, DIN-VDE 0837, DIN EN 60073 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Panel | ||
Current Type AC | ||
Terminal Type Fine Wire | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series PY X-M-10 | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, IEC 825, IEC 73, EN 60825-1, EN 60529, DIN-VDE 0837, DIN EN 60073 | ||
- COO (Country of Origin):
- DE
Pfannenberg PYRA Flashing Beacons, PY X-M-10
The PYRA PY X-M-10 is a flashing xenon beacon that can be used for many applications and is safe and simple to mount.
Pyramid style PC/ABS blend housing with PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - largest possible signaling range due to effective Xenon technology
Installation options with external lugs or internal holes
Choice of four different flash rates via DIP switch
Suitable for panel mounting
Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations
Integrated inrush current limitation and undervoltage detection
Providing full synchronization on multi-flashing light systems
Visual covering distance of 17 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10J flash
10 year warranty
Note
Only stock nos. 846-3588 and 846-3581 comply with EN 54-23.
Approvals
GL (UL, GOST, VdS, EN 54-23 pending).
Related links
- Pfannenberg PY X-M-10 Series Red Flashing Beacon 230V ac IP66
- Pfannenberg PY X-M-10 Series Yellow Flashing Beacon 230V ac IP66
- Pfannenberg PY X-M-10 Series Clear Flashing Beacon 230V ac IP66
- Pfannenberg PY X-M-10 Series Amber Flashing Beacon 230V ac/dc IP66
- Pfannenberg PY X-M-10 Series Red Flashing Beacon 24V dc IP66
- Pfannenberg PY X-M-10 Series Red Flashing Beacon 255V ac/dc IP66
- Pfannenberg PY X-M-10 Series Amber Flashing Beacon 255V ac IP66
- Pfannenberg PY X-M-05 Series Red Flashing Beacon 230V ac/dc IP66
