Banner K100 Series Red Beacon 240V ac Base, LED Bulb, IP66

Subtotal (1 unit)*

$625.65

(exc. GST)

$688.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$625.65

*price indicative

RS Stock No.:
282-4163
Mfr. Part No.:
K100B-BLZRQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Beacon

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC

Current Consumption

75mA

Mount Type

Base

Base Diameter

36mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

240V ac

Series

K100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

134.8mm

IP Rating

IP66

Standards/Approvals

IEC 60068-2-6, IK10 (60068-2-75), IEC 60068-2-27

COO (Country of Origin):
US
The Banner Red K100 Basic Daylight Visible Beacon is a highly visible indicator with 5 pin micro integral QD, designed to provide bright, even light even in direct sunlight conditions. It features a 36 mm threaded polycarbonate base, ensuring secure and stable mounting. The beacon is crafted with a rugged UV stabilized polycarbonate base and window. With 100 V AC to 240 V AC operating voltage.

High daylight visibility

Suitable for indoor or outdoor Use

Rugged IP66 with UL Type 4X housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy