Moflash LED80 ECO Series Amber Beacon 100V Flashing, Steady Conduit, Stud Mount, Surface Mount, Wall, LED Bulb, IP67
- RS Stock No.:
- 721-6423
- Mfr. Part No.:
- LED80-02-01
- Brand:
- Moflash
Subtotal (1 unit)*
$106.40
(exc. GST)
$117.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.40 |
*price indicative
- RS Stock No.:
- 721-6423
- Mfr. Part No.:
- LED80-02-01
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Conduit, Stud Mount, Surface Mount, Wall | |
| Current Type | DC | |
| Base Diameter | 76mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 100V | |
| Minimum Operating Temperature | -20°C | |
| Series | LED80 ECO | |
| Maximum Operating Temperature | 55°C | |
| Height | 50mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Conduit, Stud Mount, Surface Mount, Wall | ||
Current Type DC | ||
Base Diameter 76mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 100V | ||
Minimum Operating Temperature -20°C | ||
Series LED80 ECO | ||
Maximum Operating Temperature 55°C | ||
Height 50mm | ||
IP Rating IP67 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- CN
Moflash Amber LED Beacon with Dual Function, 10 to 100V DC - LED80 Series - LED80-02-01
This dual-function LED (light-emitting diode) beacon from Moflash offers an effective solution to a wide range of general signalling needs. It's ideally suited to local indication as it comes with twelve ultra-bright LEDs and an amber lens to provide a clear warning signal. The function is controlled by either two wires (for flashing mode) or three (for static mode). In flashing mode, the rate is 60FPM (flashes per minute). This beacon is suitable for use in buildings or on vehicles to keep the public or workforce safe.
Features and Benefits
• Highly visible, with extra-bright, long-life LEDs
• Flexible DC power and a wide operating voltage of 10 to 100V
• IP67 (ingress protection) rating means it's protected from dust, rain and brief submersion in water
• Stud or surface mounting (with the supplied fixing plate) for versatile use
• Wide operating temperature range of -20°C to +55°C for challenging environments
Applications
• Fire applications
• Marine settings
• Industrial environments
How long can this beacon be submerged in water?
The IP67 rating guarantees protection up to thirty minutes at a depth of 1 metre.
Related links
- Moflash LED80 ECO Series Red Steady LED Bulb Stud Mount Wall IP67
- Moflash LED80 ECO Series Blue Steady LED Bulb Wall Stud Mount IP67
- Moflash LED80 ECO Series Green Flashing LED Bulb Conduit Stud Mount, IP67
- Moflash LED80 ECO Series Red Flashing LED Bulb Conduit Surface, IP67
- Moflash LED80 ECO Series Blue Steady LED Bulb Surface Stud Mount IP67
- Moflash LED80 ECO Series Amber Flashing LED Bulb Surface, IP67
- Moflash X80 Series Red Flashing Beacon 230V ac Stud Mount Wall, IP67
- Moflash LED80 ECO Series Green Steady LED Bulb Surface, IP67
