Schneider Electric Harmony Series Blue Beacon 24V ac/dc Rotating Screw, LED Bulb, IP23

Subtotal (1 unit)*

$1,113.79

(exc. GST)

$1,225.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,113.79

*price indicative

RS Stock No.:
357-336
Mfr. Part No.:
XVR12B06S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Beacon

Light Effect

Rotating

Lens Colour

Blue

Housing Material

ABS

Bulb Type

LED

Mount Type

Screw

Current Consumption

196mA

Current Type

AC/DC

Base Diameter

120mm

Terminal Type

Clamping Connection

Housing Colour

Blue

Maximum Supply Voltage

24V ac/dc

Series

Harmony

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

IP Rating

IP23

Standards/Approvals

IEC 61000-6-4, IEC 61000-6-2, CE

COO (Country of Origin):
ID
The Schneider Electric Prewired Rotating Mirror Beacon, with the device short name XVR, combines visual and sound signalling for enhanced alert systems. It features a buzzer for sound signalling and is designed with a mounting diameter of 120 mm. The beacon has an IP23 degree of protection, conforming to IEC 60529, ensuring it is protected against water and dust ingress. It operates with a rated supply voltage of 24 V AC/DC and uses high luminosity blue LED as its light source for bright and clear visibility. The noise level of the buzzer ranges from 50 to 90 dB, making it effective for various signalling applications.

IEC 61000 6 4 and IEC 61000 6 2 certified

AWG 18 gauge

ABS body

AS globe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy