Cranford Controls VXB Series Amber Beacon 35V dc Flashing Surface, LED Bulb, IP43
- RS Stock No.:
- 669-5395
- Mfr. Part No.:
- VXB-SB-RB/AL
- Brand:
- Cranford Controls
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$62.65
(exc. GST)
$68.92
(inc. GST)
- RS Stock No.:
- 669-5395
- Mfr. Part No.:
- VXB-SB-RB/AL
- Brand:
- Cranford Controls
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cranford Controls | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Type | DC | |
| Current Consumption | 5mA | |
| Base Diameter | 93mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 35V dc | |
| Series | VXB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 60mm | |
| IP Rating | IP43 | |
| Standards/Approvals | VdS, EN | |
| Select all | ||
|---|---|---|
Brand Cranford Controls | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Type DC | ||
Current Consumption 5mA | ||
Base Diameter 93mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 35V dc | ||
Series VXB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 60mm | ||
IP Rating IP43 | ||
Standards/Approvals VdS, EN | ||
- COO (Country of Origin):
- GB
LED Beacon - VXB Series
Ideal for applications requiring additional light output
Low power consumption reducing need for additional battery back-up when a larger number of beacons are required
Installation via 6-way 45° terminal block on underside
Quick fit installation using bayonet fixing arrangement which includes locking feature
Warning
Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.
Related links
- Cranford Controls VXB Series Amber Flashing Beacon 35V dc IP43
- Cranford Controls VXB Series Red Flashing Beacon 35V dc IP43
- Cranford Controls VXB Series Red Flashing Beacon 35V dc IP65
- Cranford Controls COMBI 32 Series Amber Sounder-Beacon Combination IP43 IP66 230V dc Base
- Cranford Controls COMBI 32 Series Amber Sounder-Beacon Combination IP65 IP43 230V dc Flush
- Cranford Controls COMBI 32 Series Red Sounder-Beacon Combination IP65 IP66 35V dc Single Gang
- Cranford Controls COMBI 32 Series Blue Sounder-Beacon Combination IP43 35V dc Wall 93 dB @ 1m
- Cranford Controls COMBI 32 Series Red Sounder-Beacon Combination IP65 35V dc Wall 93 dB @ 1m

