Klaxon Signal Beacons
- RS Stock No.:
- 708-145
- Mfr. Part No.:
- PSB-0222
- Brand:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
$59.52
(exc. GST)
$65.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.52 |
*price indicative
- RS Stock No.:
- 708-145
- Mfr. Part No.:
- PSB-0222
- Brand:
- Klaxon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Signal Beacons | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Signal Beacons | ||
- COO (Country of Origin):
- GB
Related links
- Klaxon Signal Beacons
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP21
- Klaxon PNC Series Green Flashing Signal Beacons 230V ac IP66
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 116 dB @ 1m
- Klaxon PSB Series Clear Beacon, IP65 60V Base
- Klaxon PSB Series Blue Synchronised Flash Beacon 110V IP65
- Klaxon Sonos Series Red Flashing Beacon 230V dc IP65
- Klaxon Sonos Series Clear Flashing Beacon 6V dc IP65
