Cranford Controls VXB Series Amber Beacon 35V dc Flashing Surface, LED Bulb, IP43

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
669-5392
Mfr. Part No.:
VXB-SB-WB/AL
Brand:
Cranford Controls
Find similar products by selecting one or more attributes.
Select all

Brand

Cranford Controls

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Amber

Housing Material

ABS, Polycarbonate

Bulb Type

LED

Current Type

DC

Current Consumption

5mA

Mount Type

Surface

Base Diameter

93mm

Housing Colour

White

Maximum Supply Voltage

35V dc

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Series

VXB

Maximum Operating Temperature

70°C

Height

60mm

IP Rating

IP43

Standards/Approvals

EN, VdS

COO (Country of Origin):
GB

LED Beacon - VXB Series


Ideal for applications requiring additional light output

Low power consumption reducing need for additional battery back-up when a larger number of beacons are required

Installation via 6-way 45° terminal block on underside

Quick fit installation using bayonet fixing arrangement which includes locking feature

Warning

Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy