e2s BExBG05 Series Amber Beacon 230V ac Strobe Bracket, Xenon Bulb, IP67
- RS Stock No.:
- 473-1102
- Mfr. Part No.:
- BEXBG05DPAC230AB1A1R/A
- Brand:
- e2s
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,900.05
(exc. GST)
$2,090.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,900.05 |
| 5 + | $1,848.47 |
*price indicative
- RS Stock No.:
- 473-1102
- Mfr. Part No.:
- BEXBG05DPAC230AB1A1R/A
- Brand:
- e2s
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Amber | |
| Housing Material | Marine Grade Copper Free Aluminium | |
| Bulb Type | Xenon | |
| Mount Type | Bracket | |
| Current Type | AC | |
| Current Consumption | 55mA | |
| Base Diameter | 153mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -50°C | |
| Series | BExBG05 | |
| Maximum Operating Temperature | 70°C | |
| Height | 246mm | |
| IP Rating | IP67 | |
| Standards/Approvals | ATEX, Ex EAC, IECEX, INMETRO | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Amber | ||
Housing Material Marine Grade Copper Free Aluminium | ||
Bulb Type Xenon | ||
Mount Type Bracket | ||
Current Type AC | ||
Current Consumption 55mA | ||
Base Diameter 153mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -50°C | ||
Series BExBG05 | ||
Maximum Operating Temperature 70°C | ||
Height 246mm | ||
IP Rating IP67 | ||
Standards/Approvals ATEX, Ex EAC, IECEX, INMETRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
e2s Beacon
The e2s amber lens xenon beacon is a flame-proof alarm, ideal for general signalling duties whilst their robust construction makes installation in the harshest of environments possible. Its additional features include automatic synchronisation on multi-beacon systems and stainless steel guard and mounting bracket as a standard. It has enclosures manufactured from corrosion-proof, marine-grade, copper-free LM6 aluminium that is phosphate and powder coated.
Features and Benefits
The supply voltage is 230VAC
5J energy
Gas-proof and dust ignition-proof beacons
Light effect is flashing
Automatic synchronisation on multi-beacon systems
Can be set to 'flip-flop' alternating mode with other units on multi-beacon systems
Xenon tubes mechanically secured against shock/vibration
Good resistance to humidity and salt spray environments
Very large termination area
Ratchet adjustable stainless steel U bracket
IN & OUT terminals
Base width is 153.6mm and height is 246mm
Cable entire is 2 x M20
Operating voltage ranges between -50°C and 70°C
Applications
Traffic control signalling
Hazard awareness
Vehicle safety
Police, Fire and highways lights
Certifications
ATEX approved
IECEx approved
INMETRO approved
GOST-R approved
IP66 rated
IP67 rated
CE certified
EN 60079-0 : 2006
EN 60079-1 : 2007
EN 60079-7 : 2003
EN 61241-0 : 2006
EN 61241-1 : 2004
Related links
- e2s BExBG05 Series Amber Strobe Beacon 230V dc IP67
- e2s BExBG05 Series Red Strobe Beacon 48V ac IP67
- e2s BExBG05 Series Red Strobe Beacon 230V ac IP67
- e2s E2xB05 Series Amber Strobe Beacon 230V ac IP66
- e2s BExBG15 Series Amber Strobe Beacon 230V ac IP67
- e2s BExBG15 Series Red Strobe Beacon 24V dc IP67
- e2s BExBG15 Series Amber Strobe Beacon 230V dc IP67
- e2s E2xB05 Series Red Strobe Beacon 230V ac IP66
