e2s BExBG15 Series Amber Beacon 230V ac Strobe Surface, Xenon Bulb, IP67
- RS Stock No.:
- 476-7713
- Mfr. Part No.:
- BEXBG15DPAC230AB1A1R/A
- Brand:
- e2s
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $424.40
View bulk pricing optionsSubtotal (1 unit)*
$2,192.87
(exc. GST)
$2,412.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,192.87 | - |
| 5 + | $2,107.99 | $424.40 |
*price indicative
- RS Stock No.:
- 476-7713
- Mfr. Part No.:
- BEXBG15DPAC230AB1A1R/A
- Brand:
- e2s
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Mount Type | Surface | |
| Current Consumption | 170mA | |
| Base Diameter | 153mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -50°C | |
| Series | BExBG15 | |
| Maximum Operating Temperature | 70°C | |
| Height | 246mm | |
| IP Rating | IP67 | |
| Standards/Approvals | EN, VdS, UL, cUL | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Amber | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type Xenon | ||
Current Type AC | ||
Mount Type Surface | ||
Current Consumption 170mA | ||
Base Diameter 153mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -50°C | ||
Series BExBG15 | ||
Maximum Operating Temperature 70°C | ||
Height 246mm | ||
IP Rating IP67 | ||
Standards/Approvals EN, VdS, UL, cUL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
E2S 1-21-130 Beacon
E2S BExBG15 Explosion Proof Xenon Beacon
E2S explosion proof BExBG15 series 15 Joule Xenon strobe beacons robust construction enables installation in the harsh environments. The enclosure is manufactured from corrosion proof, marine grade LM6 aluminium with a chromate and powder coat finish. Featuring two M20 cable entries, stainless steel lens guard, large cable termination area containing in & out terminals and an ingress protection of IP66/67. The BExBG15 beacons feature automatic synchronisation in multi-beacon systems.
Features and Benefits
Approvals
Related links
- e2s BExBG15 Series Amber Strobe Beacon 230V dc IP67
- e2s BExBG15 Series Red Strobe Beacon 230V ac Bracket, IP67
- e2s BExBG05 Series Amber Strobe Beacon 230V ac IP67
- e2s E2xB05 Series Amber Strobe Beacon 230V ac IP66
- e2s BExBG15 Series Red Strobe Beacon 24V dc IP67
- e2s BExBG05 Series Amber Strobe Beacon 230V dc IP67
- Moflash X80 Series Amber Flashing Beacon 230V IP67
- e2s L101X Series Amber Flashing Beacon 230V ac IP66
