Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing Surface, Xenon Bulb, IP65, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$53.64

(exc. GST)

$59.00

(inc. GST)

RS Stock No.:
309-5922
Mfr. Part No.:
QBS-0032
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

Xenon

Mount Type

Surface

Current Consumption

32mA

Current Type

DC

Base Diameter

85mm

Housing Colour

White

Maximum Supply Voltage

24V dc

Lamp Included

Yes

Series

Flashguard QBS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Height

81mm

IP Rating

IP65, IP67

Standards/Approvals

CE, RoHS

COO (Country of Origin):
GB

Klaxon Beacon


The Klaxon DC red lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard includes a terminal block and 27mm deep base supplied with a seal and grommet. It is an ideal visual indicator for a security alert, emergency warning and general signalling.

Features and Benefits


The supply voltage is 12VDC/24VDC

Xenon light blub

Ease of installation with first-fix option on standard models

Compact, ultra-modern sleek appearance

White, high-quality polycarbonate housing

Vandal-resistant safety locking mechanism

Zero power consumption when connected in reverse polarity - useful for fire alarm applications

Operating temperature is between -20°C and 40°C

Certifications


IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy