Klaxon Flashguard QBS Series Blue Flashing Beacon 24V dc, Xenon Bulb Surface, IP65, IP67
- RS Stock No.:
- 309-5988
- Mfr. Part No.:
- QBS-0048
- Brand:
- Klaxon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$116.34
(exc. GST)
$127.97
(inc. GST)
- RS Stock No.:
- 309-5988
- Mfr. Part No.:
- QBS-0048
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Current Consumption | 32mA | |
| Mount Type | Surface | |
| Current Type | DC | |
| Base Diameter | 81mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | Flashguard QBS | |
| Maximum Operating Temperature | 40°C | |
| Height | 54mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Current Consumption 32mA | ||
Mount Type Surface | ||
Current Type DC | ||
Base Diameter 81mm | ||
Housing Colour White | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series Flashguard QBS | ||
Maximum Operating Temperature 40°C | ||
Height 54mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB





Klaxon Beacon
The Klaxon DC blue lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It ha a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard comes complete with a screw and nylon wing nut and is supplied with a mounting gasket and cable of 40cm. This beacon is designed for applications where space is at a premium and is ideal for panel mounting.
Features and Benefits
The supply voltage is 12VDC/24VDC
Ultra-low profile xenon
Ease of installation with first-fix option on standard models
Compact, ultra-modern sleek appearance
White, high-quality polycarbonate housing
Vandal-resistant, safety locking mechanism
Zero power consumption when connected in reverse polarity - useful for fire alarm applications
Operating temperature is between -20°C and 40°C
Certifications
IP67 rated
Related links
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24 V dc Xenon Bulb
- Klaxon Flashguard QBS Series Blue Flashing Beacon Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Blue Flashing Beacon Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24 V dc Xenon Bulb
- Klaxon Flashguard QBS Series Green Flashing Beacon 24 V dc Xenon Bulb
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24 V dc Xenon Bulb
- Klaxon Flashguard QBS Series Red Flashing Beacon 24 V dc Xenon Bulb
- Klaxon Flashguard QBS Series Clear Flashing Beacon Surface Mount, Xenon Bulb

