Klaxon Flashguard QBS Series Blue Flashing Beacon, 110 V ac, Surface Mount, Xenon Bulb
- RS Stock No.:
- 309-5843
- Mfr. Part No.:
- QBS-0005
- Brand:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$52.69
(exc. GST)
$57.96
(inc. GST)
- RS Stock No.:
- 309-5843
- Mfr. Part No.:
- QBS-0005
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 110 V ac | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Mounting Style | Surface Mount | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Base Diameter | 85mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | Flashguard QBS | |
| Height | 81mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 110 V ac | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Mounting Style Surface Mount | ||
Bulb Type Xenon | ||
Current Type AC | ||
Base Diameter 85mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series Flashguard QBS | ||
Height 81mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- GB



Related links
- Klaxon Flashguard QBS Series Clear Flashing Beacon Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Red Flashing Beacon Surface Mount, Xenon Bulb
- Klaxon Flashguard QBS Series Blue Flashing Beacon, Xenon Bulb
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V IP65, IP67
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V ac IP67, IP65
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V dc IP21 IP66, IP67
- Klaxon Flashguard QBS Series Clear Flashing Beacon, Xenon Bulb
- Klaxon Flashguard QBS Series Amber Flashing Beacon, Xenon Bulb

