Murrelektronik Limited 4000 Series White Beacon 30V dc, IP65
- RS Stock No.:
- 284-5951
- Mfr. Part No.:
- 4000-76056-0000003
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$488.27
(exc. GST)
$537.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $488.27 |
*price indicative
- RS Stock No.:
- 284-5951
- Mfr. Part No.:
- 4000-76056-0000003
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Beacon | |
| Lens Colour | White | |
| Housing Material | Polycarbonate | |
| Current Consumption | 40mA | |
| Maximum Supply Voltage | 30V dc | |
| Series | 4000 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 97.2mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Beacon | ||
Lens Colour White | ||
Housing Material Polycarbonate | ||
Current Consumption 40mA | ||
Maximum Supply Voltage 30V dc | ||
Series 4000 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 97.2mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited COMLIGHT56 LED STATUS LIGHT with Multicolor, Touch Sensor, and IO-Link features is a versatile signalling device used in industrial settings. It provides visual indications through multicolor LEDs, can be interacted with via a t
Material housing PC
IP65 degree of protection
Related links
- Murrelektronik Limited 4000 Series White Beacon 30V dc, IP65
- Murrelektronik Limited 4000-76056 Series Clear LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Red LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Blue LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Green LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Amber LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 for use with Comlight56 Wall Bracket
- Murrelektronik Limited 4000 Series RJ45 Connector Female Cat5e 1 Port 1 Way
