Werma 829 Series Yellow Beacon Rotating, LED Bulb, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$426.37

(exc. GST)

$469.01

(inc. GST)

RS Stock No.:
251-8684
Distrelec Article No.:
133-66-759
Mfr. Part No.:
829.310.68
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

829

Lens Colour

Yellow

Product Type

Beacon

Light Effect

Rotating

Bulb Type

LED

IP Rating

IP65

Base Diameter

98 mm

Current Type

AC

Distrelec Product Id

13366759

Height

137 mm

Housing Colour

Black

Maximum Operating Temperature

-20 °C

Minimum Operating Temperature

-20 °C

Standards/Approvals

CCC, CE, cULus

COO (Country of Origin):
DE

Werma 829 Series Beacon, IP65, 115 to 230V AC Supply Voltage - 829.310.68


This LED rotating beacon, with a height of 137mm and a base diameter of 98mm, features an IP65 rating for dust and water protection. Operating within a temperature range of -20 to +50°C, it is ideal for outdoor environments and robust applications.

Features & Benefits


• IP65 rating ensures durability in harsh conditions

• AC supply voltage range of 115 to 230V offers versatility

• Lightweight for easy installation and relocation

• Low energy consumption reduces operational costs

Applications


• Industrial signalling in manufacturing facilities

• Emergency alert systems on vehicles

• Safety notifications in warehouses

• Hazard warnings on construction sites

• Traffic control for directing movement

Is it easy to install?


Yes, it features base mounting for easy setup.

What is the optical service life of this product?


It has an optical service life of 50,000 hours.

Is this beacon compliant with international standards?


Yes, it conforms with CE, RoHS, and cULus standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy