Werma EvoSIGNAL Maxi Series Yellow Beacon 230V ac Rotating Base, LED Bulb, IP66
- RS Stock No.:
- 197-4236
- Distrelec Article No.:
- 301-50-039
- Mfr. Part No.:
- 262.340.60
- Brand:
- Werma
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$502.38
(exc. GST)
$552.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $502.38 | - |
| 10 - 14 | $490.06 | 2% |
| 15 + | $472.14 | 6% |
*price indicative
- RS Stock No.:
- 197-4236
- Distrelec Article No.:
- 301-50-039
- Mfr. Part No.:
- 262.340.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Rotating | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC | |
| Current Consumption | 170mA | |
| Base Diameter | 120mm | |
| Terminal Type | Push-in Terminal | |
| Housing Colour | Grey | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | EvoSIGNAL Maxi | |
| Maximum Operating Temperature | 60°C | |
| Height | 173mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CCC, CE, cULus | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Rotating | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC | ||
Current Consumption 170mA | ||
Base Diameter 120mm | ||
Terminal Type Push-in Terminal | ||
Housing Colour Grey | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Series EvoSIGNAL Maxi | ||
Maximum Operating Temperature 60°C | ||
Height 173mm | ||
IP Rating IP66 | ||
Standards/Approvals CCC, CE, cULus | ||
- COO (Country of Origin):
- DE
WERMA Revolving Yellow LED Beacon, 115 to 230V AC Supply Voltage, 173mm Height - EvoSIGNAL Maxi Series - 262.340.60
Need to alert people to hazardous conditions in your workplace? This yellow beacon from WERMA provides a revolving visual signal that attracts attention in busy industrial settings. Its energy-efficient LED bulb has a long lifespan of at least 50,000 hours, so it's cost-effective. Thanks to its low current consumption of 170mA, it's an energy-efficient choice.
Features & Benefits
• Push-in terminals for a simple and secure electrical connection
• Wide operating temperature range of -30°C to +60°C for use in harsh conditions
Applications
• Medical imaging applications
• Machinery enclosures
• Isolation rooms
• Logistics applications
Can I use this beacon in indoor and outdoor settings?
Yes, you can safely use this product outdoors as its IP66 rating means it's completely shielded from dust and high-pressure water jets. The polycarbonate lens is also UV-resistant, so it won't degrade in sunlight.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Maxi Series Red Rotating Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Yellow Rotating Beacon 24V IP66
- Werma EvoSIGNAL Maxi Series Yellow Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Yellow Blinking Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series White Permanent LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Red Double Flashing Beacon 230V ac IP66
- Werma EvoSIGNAL Maxi Series Blue Flashing LED Bulb Base, IP66
- Werma EvoSIGNAL Maxi Series Red Blinking LED Bulb Base, IP66
