Werma 826 Series Clear Beacon 24V Continuous Base, Incandescent Bulb, IP65
- RS Stock No.:
- 251-8620
- Mfr. Part No.:
- 826.410.55
- Brand:
- Werma
Subtotal (1 unit)*
$627.84
(exc. GST)
$690.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $627.84 |
*price indicative
- RS Stock No.:
- 251-8620
- Mfr. Part No.:
- 826.410.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | Incandescent | |
| Current Type | DC | |
| Current Consumption | 2A | |
| Mount Type | Base | |
| Base Diameter | 98mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | 0°C | |
| Series | 826 | |
| Maximum Operating Temperature | 50°C | |
| Height | 200mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type Incandescent | ||
Current Type DC | ||
Current Consumption 2A | ||
Mount Type Base | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature 0°C | ||
Series 826 | ||
Maximum Operating Temperature 50°C | ||
Height 200mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Clear LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon moun
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 826 Series Red Continuous Beacon 24V IP65
- Werma 826 Series Yellow Continuous Beacon 24V IP65
- Werma 826 Series Clear Continuous Beacon 230V IP65
- Werma 826 Series Clear Continuous Beacon 230V IP65
- Werma 826 Series Blue Continuous Beacon 230V IP65
- Werma 829 Series Clear Continuous Beacon 24V IP65
- Werma EM 800 Series Clear Steady Beacon 24V ac/dc IP65
- Werma 210 Series Clear Continuous Beacon 230V IP65
