Werma 213 Series Blue Beacon 230V Continuous Wall, Filament Bulb, IP65
- RS Stock No.:
- 251-8089
- Mfr. Part No.:
- 213.500.00
- Brand:
- Werma
Subtotal (1 unit)*
$79.38
(exc. GST)
$87.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.38 |
*price indicative
- RS Stock No.:
- 251-8089
- Mfr. Part No.:
- 213.500.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate, Polyamide Fibreglass | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Base Diameter | 57mm | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | No | |
| Series | 213 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Blue | ||
Housing Material Polycarbonate, Polyamide Fibreglass | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Base Diameter 57mm | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 230V | ||
Lamp Included No | ||
Series 213 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA Series 213 Beacon, Wall Mount - 213.500.00
This beacon from WERMA is a reliable and versatile lighting solution, reliable for a variety of applications. With its filament bulb and blue lens, it provides continuous lighting with a wall mount feature. The beacon design ensures high-quality performance, making it a valuable addition to any setup.
Features & Benefits
• Filament bulb technology for efficient and consistent lighting
• Blue lens for a distinctive appearance and enhanced visibility
• Wall mount design for easy installation in any location
• Supply voltage range of 12 to 230V for versatile usage
• Continuous lighting feature for uninterrupted operation
Applications
• Ideal for use in industrial automation settings
• Can be used for high-traffic areas where visibility is crucial
• Suitable for both indoor and outdoor installations
• Can be used in emergency signalling systems
• Ideal for applications requiring continuous lighting
Can this beacon be used outdoors?
Yes, this beacon is suitable for outdoor installations due to its IP65 protection rating.
Will it work in high-traffic areas?
Yes, it is reliable for high-traffic areas where visibility is essential.
Is the supply voltage range suitable for different setups?
The range of 12 to 230V allows for versatile usage in various applications.
Can this beacon be mounted on any surface?
Yes, the wall mount feature makes it easy to install on different surfaces.
How long is the service life of the optical components?
The service life depends on the bulb used, ensuring long-lasting performance.
Related links
- Werma 213 Series Yellow Continuous Beacon 230V IP65
- Werma 213 Series Clear Continuous Beacon 230V IP65
- Werma 213 Series Red Continuous Beacon 230V IP65
- Werma 213 Series Green Continuous Beacon 230V IP65
- Werma 203 Series Blue Continuous Beacon 230V IP65
- Werma 223 Series Blue Continuous Beacon 230V IP65
- Werma 890 Series Blue Continuous Beacon 230V Wall, IP65
- Werma 219 Series Blue Continuous Beacon 230V IP65
