Werma 213 Series Green Beacon 230V Continuous Wall, Filament Bulb, IP65

Subtotal (1 unit)*

$59.50

(exc. GST)

$65.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.50

*price indicative

RS Stock No.:
251-8085
Distrelec Article No.:
133-66-150
Mfr. Part No.:
213.200.00
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Continuous

Lens Colour

Green

Housing Material

Polyamide Fibreglass, Polycarbonate

Bulb Type

Filament

Mount Type

Wall

Current Type

AC/DC

Base Diameter

57mm

Housing Colour

Black

Terminal Type

Spring Terminal

Maximum Supply Voltage

230V

Lamp Included

No

Series

213

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

107mm

IP Rating

IP65

Standards/Approvals

CCC, CE, cULus

COO (Country of Origin):
DE

Werma Series 213 Beacon, 12 to 230 V Supply Voltage - 213.200.00


This beacon light is designed for robust signalling in industrial applications. The weatherproof construction and wall-mounted capability make it versatile for external use. With a height of 107mm and a diameter of 57mm, this device is suitable for space-constrained installations. It features a green lens and operates on a voltage range of 12V to 230V, accommodating both AC and DC systems.

Features & Benefits


• IP65 rating ensures protection against dust and water

• Compatible with a variety of systems from 12V to 230V

• Wall mounting style optimises space and visibility

•Light bulbs are not included

Applications


• Used in outdoor warning light installations

• Ideal for industrial signalling and alerts

• Effective in environments requiring safety signalling

Will it provide a strong light source?


Yes, the filament bulb ensures continuous and reliable lighting.

Can it operate in low temperatures?


Yes, it functions effectively at temperatures as low as -20°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy