Werma 203 Series Blue Beacon 230V Continuous Wall, Filament Bulb, IP65
- RS Stock No.:
- 251-8019
- Mfr. Part No.:
- 203.500.00
- Brand:
- Werma
Subtotal (1 unit)*
$67.25
(exc. GST)
$73.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.25 |
*price indicative
- RS Stock No.:
- 251-8019
- Mfr. Part No.:
- 203.500.00
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Blue | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Base Diameter | 57mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 203 | |
| Maximum Operating Temperature | 50°C | |
| Height | 91mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Blue | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Base Diameter 57mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 203 | ||
Maximum Operating Temperature 50°C | ||
Height 91mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA 203 Series Beacon, Blue Lens, Continuous Lighting - 203.500.00
This WERMA mini free standing beacon is a reliable signalling device designed for use in automation, electronics, electrical, and mechanical industries. With a blue lens, wall mount capability, and belonging to the 203 series, this beacon is the perfect choice for applications requiring continuous lighting in high traffic environments.
Features & Benefits
• Filament bulb design for long-lasting performance
• Continuous lighting feature ensures visibility in all conditions
• Wall mount style for easy installation and placement
• Blue lens for distinctive signalling
• Supply voltage range of 12-230V for versatile use
• Compact size with dimensions of 91mm (H) x 57mm (D)
• IP65 protection rating for durability in challenging environments
• Spring-type terminal connection for secure wiring
• AC/DC operating voltage type for flexibility
• Conforms with CE and WEEE standards for quality assurance
Applications
• Ideal for use in manufacturing plants for machine status indication
• Suitable for warehouse environments for alarm signalling
• Perfect for parking garages for entry/exit notification
Can it be used outdoors?
Yes, the WERMA mini free-standing beacon is suitable for outdoor use with its IP65 protection rating.
Will it work with both AC and DC voltages?
Yes, the beacon is designed to operate with voltages ranging from 12-230V, both AC and DC.
Is it easy to install?
Yes, the wall mount design makes installation quick and straightforward.
Can the blue lens be replaced with a different colour?
The blue lens is not replaceable as it is integral to the beacon's design.
Related links
- Werma 203 Series Yellow Continuous Beacon 230V IP65
- Werma 203 Series Red Continuous Beacon 230V IP65
- Werma 203 Series Green Continuous Beacon 230V IP65
- Werma 203 Series Clear Continuous Beacon 230V IP65
- Werma 213 Series Blue Continuous Beacon 230V IP65
- Werma 223 Series Blue Continuous Beacon 230V IP65
- Werma 890 Series Blue Continuous Beacon 230V Wall, IP65
- Werma 219 Series Blue Continuous Beacon 230V IP65
