AUER Signal IBL Series Red Beacon 24V ac/dc Steady, Flashing Flat Mount, LED Bulb, IP65

Subtotal (1 unit)*

$186.99

(exc. GST)

$205.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.99

*price indicative

RS Stock No.:
135-0477
Distrelec Article No.:
302-54-362
Mfr. Part No.:
802502405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Red

Housing Material

ABS

Bulb Type

LED

Current Consumption

60mA

Current Type

AC/DC

Mount Type

Flat Mount

Base Diameter

65mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Series

IBL

Maximum Operating Temperature

60°C

Height

89.7mm

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT

Auer IBL-IBM-IBS Panel Mount LED Beacons


Professional range of M22 panel mount beacons. Three different sizes to choose from. Available with either a flashing or steady lighting effect via a demountable plug-in terminal. All the beacons are highly reliable and excellent quality.

Features and Benefits


Flashing or Steady

3 sizes available

Polycarbonate housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy