AUER Signal RCDM Series Amber LED Beacon 240V ac Strobe, Steady, Flashing Wall, Vertical, Tube, Horizontal, LED Bulb,
- RS Stock No.:
- 244-0253
- Distrelec Article No.:
- 302-54-414
- Mfr. Part No.:
- 850561313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$226.45
(exc. GST)
$249.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.45 |
*price indicative
- RS Stock No.:
- 244-0253
- Distrelec Article No.:
- 302-54-414
- Mfr. Part No.:
- 850561313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Strobe, Steady, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC, AC | |
| Current Consumption | 90mA | |
| Mount Type | Wall, Vertical, Tube, Horizontal | |
| Base Diameter | 110mm | |
| Housing Colour | Amber | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RCDM | |
| Maximum Operating Temperature | 60°C | |
| Height | 68mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4, 4X | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Strobe, Steady, Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC, AC | ||
Current Consumption 90mA | ||
Mount Type Wall, Vertical, Tube, Horizontal | ||
Base Diameter 110mm | ||
Housing Colour Amber | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RCDM | ||
Maximum Operating Temperature 60°C | ||
Height 68mm | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4, 4X | ||
- COO (Country of Origin):
- AT
The AUER Signal RCDM type compact LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 110-240 V AC. It comes with Amber lens colour and high protection class IP66 & impact resistance IK08.
Milky lens provides nice, homogenous light
Steady/flashing and 4 strobe light modes
Unique, appealing product design
High protection class IP66 & impact resistance IK08
Base modules for all required mounting types
Can be combined with 32-tone sound generator
Related links
- AUER Signal RCDM Series Green Strobe Flashing LED Beacon 240V ac Vertical Horizontal,
- AUER Signal RCDM Series Green Strobe Flashing LED Beacon 48V ac/dc Vertical Horizontal,
- AUER Signal RCDM Series Amber Flashing Strobe LED Beacon 48V ac/dc Horizontal Wall,
- AUER Signal RCDM Series Red Steady Strobe LED Beacon 240V ac Tube Horizontal, IP66
- AUER Signal RCDM Series Yellow Strobe Steady LED Beacon 240V ac Tube Wall,
- AUER Signal RCDM Series Red Flashing Strobe LED Beacon 48V ac/dc Wall Horizontal,
- AUER Signal RCDM Series Clear Steady Flashing LED Beacon 240V ac Vertical Horizontal,
- AUER Signal RCDM Series Blue Flashing Strobe LED Beacon 240V ac Vertical Tube,
