AUER Signal RDM Series Blue LED Beacon 24V ac/dc Rotating, Strobe, Flashing, Pulsed, Steady Horizontal, Wall, Vertical,
- RS Stock No.:
- 244-0216
- Distrelec Article No.:
- 302-54-393
- Mfr. Part No.:
- 850515405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$335.24
(exc. GST)
$368.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.24 |
*price indicative
- RS Stock No.:
- 244-0216
- Distrelec Article No.:
- 302-54-393
- Mfr. Part No.:
- 850515405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Rotating, Strobe, Flashing, Pulsed, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Horizontal, Wall, Vertical, Tube | |
| Current Consumption | 3mA | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | RDM | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4, 4X | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Rotating, Strobe, Flashing, Pulsed, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Horizontal, Wall, Vertical, Tube | ||
Current Consumption 3mA | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Series RDM | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4, 4X | ||
- COO (Country of Origin):
- AT
The AUER Signal RDM type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 24 V AC/DC. It comes with Blue lens colour and high protection class IP66 & impact resistance IK08.
Outstanding light intensity and excellent signal effect
Up to 111 Cd luminous intensity (colour-dependent)
Strobe/flashing/rotating/pulsing/dimming and steady- light functions
7 light functions externally controllable
A total of 15 different operating modes in 4 groups
Unique, appealing product design
Related links
- AUER Signal RDM Series Amber Rotating Flashing Steady LED Beacon 12V dc Horizontal,
- AUER Signal RDM Series Yellow Strobe Pulsed Steady LED Beacon 12V dc Tube,
- AUER Signal RDM Series Red Strobe Pulsed Steady LED Beacon 240V ac IP66
- AUER Signal RDMHP Series Blue Rotating Flashing Steady LED Beacon 24V ac/dc Tube,
- AUER Signal RDM Series Green Flashing Rotating Steady LED Beacon 48V ac/dc Vertical,
- AUER Signal RDM Series Blue Flashing Rotating Strobe LED Beacon 240V ac Tube,
- AUER Signal RDM Series Green Flashing Rotating Strobe LED Beacon 24V ac/dc Tube,
- AUER Signal RDM Series Red Rotating Pulsed Flashing LED Beacon 12V dc Tube,
