RS PRO Red LED Beacon 100V Steady Surface, LED Bulb, IP67
- RS Stock No.:
- 226-2977
- Brand:
- RS PRO
Subtotal (1 unit)*
$84.79
(exc. GST)
$93.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.79 |
*price indicative
- RS Stock No.:
- 226-2977
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Surface | |
| Current Consumption | 200mA | |
| Base Diameter | 76mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 100V | |
| Lamp Included | Yes | |
| Series | RS PRO | |
| Height | 50mm | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Surface | ||
Current Consumption 200mA | ||
Base Diameter 76mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 100V | ||
Lamp Included Yes | ||
Series RS PRO | ||
Height 50mm | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro LED beacon incorporates 12 ultra bright surface mount LEDs offering an economic solution for a wide range of general signalling solutions. Ideally suited for local indication the beacon is controlled by either two wires (flashing mode) or three (static mode). The beacons are supplied fully assembled and ready for immediate installation. The unit offers two mounting options, either stud mount or surface mounting using the two piece fixing plate supplied. One plate is fixed to the appropriate surface the other to the beacon, the two plates then Snap Fit together. It has red lens colour and black housing colour. Its LEDs has long life.
Dustproof and submersible in water
Provides 120° prime light output from vertical axis
RoHS compliant and IP67 rated
Related links
- RS PRO LED 80 Series Amber Steady LED Beacon 100V IP67
- RS PRO LED 80 Series Red Steady LED Beacon 230V IP67
- RS PRO LED 80 Series Blue Steady LED Beacon 230V IP67
- Moflash LED80 ECO Series Amber Flashing LED Bulb Conduit Surface Mount IP67
- Moflash LED700 Series Red Steady LED Bulb Surface IP66
- Patlite NE-A Series Red Steady LED Beacon 24V dc IP65
- RS PRO LLP Series Green Flashing Beacon 100V dc IP67
- RS PRO LLP Series Amber Flashing Beacon 100V dc IP67
