Subtotal (1 unit)*
$298.14
(exc. GST)
$327.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.14 |
*price indicative
- RS Stock No.:
- 220-5001
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 180mA | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Base Diameter | 75mm | |
| Housing Colour | Blue | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 180mA | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Base Diameter 75mm | ||
Housing Colour Blue | ||
Lamp Included Yes | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
RS PRO Multifunctional Panel Mount Beacons
Introducing the fantastic multifunctional beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons are available in red, amber, blue and green to suit your needs. The units are supplied fully assembled to enable quick and easy installation via panel mount. These beacons feature an IP66 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.
Features and Benefits
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Related links
- RS PRO Blue Steady Flashing Beacon 12V IP66
- RS PRO Blue Steady LED Bulb Panel, IP66
- AUER Signal N Series Blue Steady LED Bulb Tube IP65
- AUER Signal N Series Blue Steady LED Bulb Horizontal IP67
- AUER Signal M22 Series Orange Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Red Steady LED Bulb Panel, IP65
- RS PRO Red Flashing LED Bulb Panel, IP66
- RS PRO Red Steady LED Bulb Screw, IP66
