Siemens Green Beacon 230V ac/dc Steady Bayonet Mount, Flush, LED Bulb, IP65
- RS Stock No.:
- 190-6076
- Mfr. Part No.:
- 8WD5300-1AC
- Brand:
- Siemens
Subtotal (1 unit)*
$316.73
(exc. GST)
$348.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.73 |
*price indicative
- RS Stock No.:
- 190-6076
- Mfr. Part No.:
- 8WD5300-1AC
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Housing Material | ABS, Polyamide, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Bayonet Mount, Flush | |
| Base Diameter | 75mm | |
| Terminal Type | Screw | |
| Housing Colour | Green | |
| Maximum Supply Voltage | 230V ac/dc | |
| Lamp Included | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 96.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EMV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green | ||
Housing Material ABS, Polyamide, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Bayonet Mount, Flush | ||
Base Diameter 75mm | ||
Terminal Type Screw | ||
Housing Colour Green | ||
Maximum Supply Voltage 230V ac/dc | ||
Lamp Included No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 96.5mm | ||
IP Rating IP65 | ||
Standards/Approvals EMV | ||
- COO (Country of Origin):
- DE
Integrated signal lamp, continuous light, green, 12-230 V AC/DC, Diameter 70 mm
Related links
- Siemens 8WD5300-1AE Series Clear Steady Beacon 230V ac/dc Flush, IP65
- Siemens Green Flashing Beacon 230V ac Flush, IP65
- Siemens Yellow Steady Beacon 230V ac/dc Bayonet Mount, IP65
- Siemens Blue Steady Beacon 24V ac/dc Flush, IP65
- Siemens Clear Steady Beacon 24V ac/dc Flush, IP65
- Siemens Green Flashing Beacon 115V ac Flush, IP65
- Siemens Blue Flashing Beacon 230V ac Flush, IP65
- Siemens Green Steady Beacon 24V ac/dc Bayonet Mount, IP65
