Siemens Yellow Beacon 230V ac/dc Steady Flush, Bayonet Mount, LED Bulb, IP65
- RS Stock No.:
- 190-6075
- Distrelec Article No.:
- 304-22-101
- Mfr. Part No.:
- 8WD5300-1AD
- Brand:
- Siemens
Subtotal (1 unit)*
$304.48
(exc. GST)
$334.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.48 |
*price indicative
- RS Stock No.:
- 190-6075
- Distrelec Article No.:
- 304-22-101
- Mfr. Part No.:
- 8WD5300-1AD
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate, Polyamide, ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Flush, Bayonet Mount | |
| Base Diameter | 75mm | |
| Terminal Type | Screw | |
| Housing Colour | Yellow | |
| Maximum Supply Voltage | 230V ac/dc | |
| Lamp Included | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 96.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EMV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate, Polyamide, ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Flush, Bayonet Mount | ||
Base Diameter 75mm | ||
Terminal Type Screw | ||
Housing Colour Yellow | ||
Maximum Supply Voltage 230V ac/dc | ||
Lamp Included No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 96.5mm | ||
IP Rating IP65 | ||
Standards/Approvals EMV | ||
- COO (Country of Origin):
- DE
Integrated signal lamp, continuous light, yellow, 12-230 V AC/DC, Diameter 70 mm
Related links
- Siemens Yellow Steady Beacon 24V ac/dc Bayonet Mount, IP65
- Siemens 8WD5300-1AF Series Blue Steady Beacon 230V ac/dc Bayonet Mount, IP65
- Siemens Yellow Flashing Beacon 230V ac Bayonet Mount, IP65
- Siemens Green Steady Beacon 24V ac/dc Bayonet Mount, IP65
- Siemens Yellow Flashing Beacon 24V dc Bayonet Mount, IP65
- Siemens Yellow Flashing Beacon 115V ac Bayonet Mount, IP65
- Siemens Clear Flashing Beacon 230V ac Bayonet Mount, IP65
- Siemens Green Steady Beacon 230V ac/dc Flush, IP65
