Siemens Blue Beacon 24V ac/dc Steady Bayonet Mount, Flush, LED Bulb, IP65

Subtotal (1 unit)*

$810.31

(exc. GST)

$891.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.31

*price indicative

RS Stock No.:
190-6067
Mfr. Part No.:
8WD5320-5AF
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Beacon

Light Effect

Steady

Lens Colour

Blue

Housing Material

ABS, Polyamide, Polycarbonate

Bulb Type

LED

Current Consumption

45mA

Mount Type

Bayonet Mount, Flush

Current Type

AC/DC

Base Diameter

75mm

Terminal Type

Screw

Housing Colour

Blue

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

96.5mm

IP Rating

IP65

Standards/Approvals

EMC

COO (Country of Origin):
DE
Integrated signal lamp, continuous light, with integrated LED, blue, 24 V AC/DC, Diameter 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy