Klaxon Amber Beacon, LED Bulb, IP65
- RS Stock No.:
- 183-3809
- Mfr. Part No.:
- PSB-0036
- Brand:
- Klaxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$60.57
(exc. GST)
$66.63
(inc. GST)
- RS Stock No.:
- 183-3809
- Mfr. Part No.:
- PSB-0036
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Lens Colour | Amber | |
| Product Type | Beacon | |
| Bulb Type | LED | |
| IP Rating | IP65 | |
| Base Diameter | 98 mm | |
| Current Consumption | 5 mA | |
| Current Type | DC | |
| Height | 104 mm | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Lens Colour Amber | ||
Product Type Beacon | ||
Bulb Type LED | ||
IP Rating IP65 | ||
Base Diameter 98 mm | ||
Current Consumption 5 mA | ||
Current Type DC | ||
Height 104 mm | ||
Housing Colour White | ||
- COO (Country of Origin):
- GB
A general purpose beacon. Features the TimeSaver base where connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices. Deep base units have weatherproof protection and can be used in all locations both indoors and outdoors.The Sonos Beacon utilises a full faced, translucent case which provides a much larger lens area and a greater spread of light. Sonos Beacon units have a deep or shallow red colour base as standard and are available with a red or amber lens.
High efficiency LED beacon consumes less than 5mA
Simple First Fix installation (no second fix wiring)
Weatherproof (deep base units)
Synchronised flash
Applications - Fire, security, industrial alarm
Related links
- Klaxon Amber Beacon Base Mount IP65
- Klaxon Amber Beacon IP65
- Klaxon PSB Series Red Flashing Beacon Base Mount IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon AC, IP65
- Klaxon PSB Series Amber Beacon Base Mount IP65
- Klaxon Blue Beacon IP65
- Klaxon Clear Beacon IP65
- Klaxon PSB Series Blue Synchronised Flash Beacon 110V IP65

