Patlite PFH Series Amber LED Beacon 6V dc Flashing Direct, LED Bulb, IP55

Subtotal (1 unit)*

$399.04

(exc. GST)

$438.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.04

*price indicative

RS Stock No.:
169-7541
Distrelec Article No.:
303-17-618
Mfr. Part No.:
PFH-BT-Y
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

LED Beacon

Light Effect

Flashing

Lens Colour

Amber

Bulb Type

LED

Mount Type

Direct

Current Type

DC

Base Diameter

100mm

Terminal Type

Plug-In

Housing Colour

Black

Maximum Supply Voltage

6V dc

Lamp Included

Yes

Minimum Operating Temperature

-10°C

Series

PFH

Maximum Operating Temperature

+50°C

Height

160mm

IP Rating

IP55

Standards/Approvals

EN 50581, EN 61000-6-2, EN 61000-6-4

COO (Country of Origin):
JP
Change the "Flash-pattern" and "Lighting" modes for indoor and outdoor and for day and night applications.

Superb visibility is maintained to the end. The preferred choice for various warning and safety applications.

Lighting Mode Depending on the application, the power mode can emit a highly visible illumination for immediate caution, and the eco-mode can be used when prolonged operation is necessary.

Battery Exchange The bottom base has a place to grip, so it can be opened without a tool to easily change batteries, and is even possible to change batteries with work gloves on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy