Klaxon Flashguard QBS Series Amber Beacon Flashing, LED Bulb, IP67
- RS Stock No.:
- 146-7411
- Mfr. Part No.:
- QBS-0013
- Brand:
- Klaxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$52.69
(exc. GST)
$57.96
(inc. GST)
- RS Stock No.:
- 146-7411
- Mfr. Part No.:
- QBS-0013
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Series | Flashguard QBS | |
| Lens Colour | Amber | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Bulb Type | LED | |
| IP Rating | IP67 | |
| Base Diameter | 85 mm | |
| Current Consumption | 32 mA | |
| Current Type | AC | |
| Height | 81 mm | |
| Housing Colour | Red, White | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | BS 5839, DDA, EN54, LPCB, NF, VdS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Series Flashguard QBS | ||
Lens Colour Amber | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Bulb Type LED | ||
IP Rating IP67 | ||
Base Diameter 85 mm | ||
Current Consumption 32 mA | ||
Current Type AC | ||
Height 81 mm | ||
Housing Colour Red, White | ||
Lamp Included Yes | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals BS 5839, DDA, EN54, LPCB, NF, VdS | ||
- COO (Country of Origin):
- GB
Flash guard weatherproof LED beacons are ideal visual indicators in a variety of applications. All Flash guard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available. Standard includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable. LED and Xenon variants available.
Compact, ultra modern sleek appearance
Ease of installation with first-fix option on standard models
Weatherproof to IP67 (with cable connector)
White, high quality polycarbonate housing
12V and 24V DC options in one user-selectable unit
Vandal-resistant safety locking mechanism
Related links
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V LED Bulb Surface IP67
- Klaxon Flashguard QBS Series Amber Steady Beacon Base Mount IP67
- Klaxon Flashguard QBS Series Red Flashing Beacon IP67
- Klaxon Flashguard QBS Series Amber Flashing Beacon, LED Bulb
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V Xenon Bulb Surface IP67
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Red Steady Beacon IP67
- Klaxon Flashguard QBS Series Amber Flashing Beacon, Xenon Bulb

