AUER Signal ISS Series Red Beacon 24V ac/dc Strobe Flat Mount, LED Bulb, IP65

Subtotal (1 unit)*

$153.67

(exc. GST)

$169.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 November 2026
  • Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.67

*price indicative

RS Stock No.:
135-0489
Distrelec Article No.:
302-56-783
Mfr. Part No.:
800512405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC/DC

Mount Type

Flat Mount

Base Diameter

30mm

Housing Colour

Black

Maximum Supply Voltage

24V ac/dc

Series

ISS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

65.6mm

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT

Auer ICL-ICM-ISS Panel Mount LED Strobe Beacons


Professional range of M22 panel mount strobe beacons. The beacons are IP65 rated. Three different sizes to choose from. Available with either a flashing, strobe or steady lighting effect via a demountable plug-in terminal. All the strobe beacons are highly reliable and excellent quality.

Features and Benefits


IP65 Rated

Flashing, Strobe or Steady

3 sizes available

Polycarbonate housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy