- RS Stock No.:
- 135-0451
- Mfr. Part No.:
- 858622313
- Brand:
- AUER Signal
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$254.63
(exc. GST)
$280.09
(inc. GST)
Units | Per unit |
1 + | $254.63 |
- RS Stock No.:
- 135-0451
- Mfr. Part No.:
- 858622313
- Brand:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer U Series LED Beacons
Professional range of polycarbonate LED beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, Vertical or Pole mounting options. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Flashing, Strobe or Steady
Polycarbonate housing
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230-240 V ac |
Light Effect | Flashing, Steady |
Lens Colour | Red |
Mounting Style | Surface Mount |
Bulb Type | LED |
Current Type | AC |
Current Consumption | 0.045A |
Base Diameter | 60mm |
Housing Colour | Black |
Series | UDCV |
Multifunction | Yes |
Height | 76mm |
IP Rating | IP66 |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |
Standards Met | CE, UL, EAC |
Special Features | Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Optimised Illumination/Brightness & Signalling Effect |