AUER Signal QDS Series Green Beacon 240V ac Flashing, Steady Surface, Bracket, LED Bulb, IP66

Subtotal (1 unit)*

$217.77

(exc. GST)

$239.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.77

*price indicative

RS Stock No.:
135-0367
Distrelec Article No.:
302-54-435
Mfr. Part No.:
874166313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Surface, Bracket

Current Type

AC/DC

Current Consumption

75mA

Base Diameter

94mm

Housing Colour

Red

Lamp Included

Yes

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-30°C

Series

QDS

Maximum Operating Temperature

60°C

Height

97mm

IP Rating

IP66

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT

Auer Q Series LED Beacons


Professional range of polycarbonate beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Arbitrary mounting. All the beacons are highly reliable and excellent quality.

Features and Benefits


IP66 Rated

Flashing, Strobe or Steady

Polycarbonate housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy