AUER Signal QDS Series Amber Beacon 240V ac Flashing, Steady Surface, Bracket, LED Bulb, IP66
- RS Stock No.:
- 135-0365
- Distrelec Article No.:
- 302-56-884
- Mfr. Part No.:
- 874161313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$244.57
(exc. GST)
$269.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.57 |
*price indicative
- RS Stock No.:
- 135-0365
- Distrelec Article No.:
- 302-56-884
- Mfr. Part No.:
- 874161313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Surface, Bracket | |
| Current Type | AC/DC | |
| Current Consumption | 75mA | |
| Base Diameter | 94mm | |
| Housing Colour | Red | |
| Terminal Type | 0 | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Series | QDS | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 97mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Surface, Bracket | ||
Current Type AC/DC | ||
Current Consumption 75mA | ||
Base Diameter 94mm | ||
Housing Colour Red | ||
Terminal Type 0 | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Series QDS | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 97mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
Auer Q Series LED Beacons
Professional range of polycarbonate beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Arbitrary mounting. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Related links
- AUER Signal QDS Series Green Flashing LED Bulb Surface IP66
- AUER Signal QDS Series Red Steady LED Bulb Surface IP66
- AUER Signal QDS Series Amber Steady LED Bulb Surface IP66
- AUER Signal QDS Series Red Steady LED Bulb Surface IP66
- AUER Signal QDS Series Green Flashing LED Bulb Bracket IP66
- AUER Signal IBM Series Amber Flashing LED Bulb Surface, IP65
- AUER Signal PCL Series Amber Flashing LED Bulb Threaded IP67
- AUER Signal QDM Series Red Steady LED Bulb Surface IP66
