AUER Signal UDCV Series Yellow Multiple Effect Beacon, 24 V ac/dc, Surface Mount, LED Bulb, IP66
- RS Stock No.:
- 135-0452
- Mfr. Part No.:
- 858627405
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$431.31
(exc. GST)
$474.44
(inc. GST)
- RS Stock No.:
- 135-0452
- Mfr. Part No.:
- 858627405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Type | AC, DC | |
| Current Consumption | 0.100A | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Series | UDCV | |
| Multifunction | Yes | |
| Height | 76mm | |
| IP Rating | IP66 | |
| Special Features | Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Optimised Illumination/Brightness & Signalling Effect | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Standards Met | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Type AC, DC | ||
Current Consumption 0.100A | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Series UDCV | ||
Multifunction Yes | ||
Height 76mm | ||
IP Rating IP66 | ||
Special Features Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Optimised Illumination/Brightness & Signalling Effect | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
Standards Met CE, UL, EAC | ||
- COO (Country of Origin):
- AT
Auer U Series LED Beacons
Professional range of polycarbonate LED beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, Vertical or Pole mounting options. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Flashing, Strobe or Steady
Polycarbonate housing

