AUER Signal PCL Series Amber Beacon 240V ac Flashing, Steady Threaded, LED Bulb, IP66, IP67
- RS Stock No.:
- 135-0421
- Distrelec Article No.:
- 302-54-429
- Mfr. Part No.:
- 861501313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$178.72
(exc. GST)
$196.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.72 |
*price indicative
- RS Stock No.:
- 135-0421
- Distrelec Article No.:
- 302-54-429
- Mfr. Part No.:
- 861501313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Threaded | |
| Current Consumption | 31mA | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | PCL | |
| Maximum Operating Temperature | 60°C | |
| Height | 55mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Threaded | ||
Current Consumption 31mA | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series PCL | ||
Maximum Operating Temperature 60°C | ||
Height 55mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
Auer P Series LED Beacons
Professional range of polycarbonate beacons. The beacons are IP66/67 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, vertical, pole or magnet mounting available. Ideal for use in industrial/process/general applications. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66/67 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Prewired 1 m cable
Related links
- AUER Signal PCL Series Amber Flashing LED Bulb Threaded IP66
- AUER Signal PCL Series Red Flashing LED Bulb Threaded IP67
- AUER Signal PCL Series Green Steady LED Bulb Horizontal Vertical IP67
- AUER Signal PCL Series Yellow Steady LED Bulb Horizontal Tube IP67
- AUER Signal PCL Series Blue Steady LED Bulb Tube Vertical IP67
- AUER Signal PCL Series Clear Steady LED Bulb Vertical Horizontal IP67
- AUER Signal PCL Series Clear Flashing LED Bulb Tube Horizontal IP69
- AUER Signal QDS Series Amber Flashing LED Bulb Surface IP66
