AUER Signal QFS Series Amber Strobe Beacon, 24-48 V ac/dc, Surface Mount, Xenon Bulb, IP66
- RS Stock No.:
- 135-0370
- Distrelec Article No.:
- 302-56-894
- Mfr. Part No.:
- 874561408
- Brand:
- AUER Signal
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$182.67
(exc. GST)
$200.94
(inc. GST)
- RS Stock No.:
- 135-0370
- Distrelec Article No.:
- 302-56-894
- Mfr. Part No.:
- 874561408
- Brand:
- AUER Signal
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 24-48 V ac/dc | |
| Light Effect | Strobe | |
| Lens Colour | Amber | |
| Mounting Style | Surface Mount | |
| Bulb Type | Xenon | |
| Current Consumption | 0.45A | |
| Current Type | AC, DC | |
| Base Diameter | 94mm | |
| Housing Colour | Red | |
| Series | QFS | |
| Height | 97mm | |
| IP Rating | IP66 | |
| Base Length | 94mm | |
| Minimum Temperature | -30°C | |
| Base Width | 94mm | |
| Standards Met | CE, UL, EAC | |
| Special Features | Fire/Gas Alarm, For Applications in the Industry, Long Lifetime, Low Current Consumption, Marine, Process Control, Unique Beacon/Lens Design, Vibration Proof | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 24-48 V ac/dc | ||
Light Effect Strobe | ||
Lens Colour Amber | ||
Mounting Style Surface Mount | ||
Bulb Type Xenon | ||
Current Consumption 0.45A | ||
Current Type AC, DC | ||
Base Diameter 94mm | ||
Housing Colour Red | ||
Series QFS | ||
Height 97mm | ||
IP Rating IP66 | ||
Base Length 94mm | ||
Minimum Temperature -30°C | ||
Base Width 94mm | ||
Standards Met CE, UL, EAC | ||
Special Features Fire/Gas Alarm, For Applications in the Industry, Long Lifetime, Low Current Consumption, Marine, Process Control, Unique Beacon/Lens Design, Vibration Proof | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- AT
Related links
- AUER Signal QFS Series Red Strobe Beacon Surface Mount IP66
- AUER Signal QFS Series Amber Strobe Beacon 240 V ac Xenon Bulb, IP66
- AUER Signal QBS Series Amber Strobe LED Beacon 48V ac/dc IP66
- e2s E2xB05 Series Amber Strobe Beacon 230V ac IP66
- AUER Signal RDM Series Amber Strobe Rotating Flashing LED Beacon 240V ac IP66
- e2s BExBG05 Series Amber Strobe Beacon 230V ac IP67
- e2s BExBG05 Series Amber Strobe Beacon 230V dc IP67
- e2s BExBG15 Series Amber Strobe Beacon 230V ac IP67

