Klaxon PSB Series Green Beacon 60V Synchronised Flash Base, LED Bulb, IP65
- RS Stock No.:
- 708-143
- Mfr. Part No.:
- PSB-0220
- Brand:
- Klaxon
N
This image is representative of the product range
Subtotal (1 unit)*
$60.57
(exc. GST)
$66.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.57 |
*price indicative
- RS Stock No.:
- 708-143
- Mfr. Part No.:
- PSB-0220
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Green | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 55mA | |
| Base Diameter | 97.5mm | |
| Housing Colour | White, Red | |
| Maximum Supply Voltage | 60V | |
| Series | PSB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Green | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 55mA | ||
Base Diameter 97.5mm | ||
Housing Colour White, Red | ||
Maximum Supply Voltage 60V | ||
Series PSB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Signals beacon designed to provide high visibility and audible alerts for various applications. Ideal for industrial environments, it incorporates a deep base unit with IP65 weatherproof protection, ensuring durability both indoors and outdoors. The beacon's translucent case maximises the lens area for a broader spread of light, making it highly effective for safety and hazard warning applications. Its innovative 'First Fix' installation process simplifies the wiring stage, allowing for a quicker and more reliable setup. This beacon is not only efficient but also engineered to operate seamlessly within a range of environments, securing its place as a valuable component in safety systems.
High output LED beacon for bright notification
Weatherproof to IP65, suitable for all locations
Simple 'First Fix' installation, eliminating second fix wiring
Synchronised flash feature for enhanced visibility
Translucent case designed for a larger lens area
Deep base construction ensuring robust support
Versatile application for industrial, security, and process indication
Operating temperature range from -25ºC to +65ºC
Flame retardant polycarbonate construction for added safety
Compact design weighing only 0.25kg
Related links
- Klaxon PSB Series Green Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Red Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Blue Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Green Synchronised Flash Beacon 60V IP21
- Klaxon PSB-02 Series Red Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP21
- Klaxon PSB Series Blue Synchronised Flash Beacon 60V IP21
