Klaxon PSB-02 Series Red Beacon 60V Synchronised Flash Base, LED Bulb, IP65
- RS Stock No.:
- 708-139
- Mfr. Part No.:
- PSB-0216
- Brand:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
$60.57
(exc. GST)
$66.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.57 |
*price indicative
- RS Stock No.:
- 708-139
- Mfr. Part No.:
- PSB-0216
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Red | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 55mA | |
| Current Type | DC | |
| Base Diameter | 97.5mm | |
| Housing Colour | White, Red | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Series | PSB-02 | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Red | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 55mA | ||
Current Type DC | ||
Base Diameter 97.5mm | ||
Housing Colour White, Red | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Series PSB-02 | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Signals beacon designed for versatile usage in industrial and security applications. This high-output LED beacon delivers bright notifications while ensuring reliable performance, even in challenging environments. Its innovative TimeSaver base allows for a simplified installation process, eliminating the need for secondary wiring and enhancing overall efficiency. With an IP65 weatherproof rating, this beacon is suitable for both indoor and outdoor settings, providing a robust solution for hazard warnings and safety indications. The Sonos Beacon's full-faced, translucent case ensures an expansive lens area, offering a broader spread of light to ensure maximum visibility and effectiveness.
High output LED technology ensures enhanced visibility
First Fix installation simplifies setup, saving time during deployment
Weatherproof to IP65, making it suitable for harsh conditions
Offers synchronised flashing for coordinated signalling
Design includes deep base for added structural integrity
Wide range of lens colour options available to suit various applications
Flame Retardant Polycarbonate construction ensures durability
Lightweight design promotes easy handling and installation
Two entry cable glands facilitate flexible installation
Related links
- Klaxon PSB-02 Series Red Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Red Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Green Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Blue Synchronised Flash Beacon 60V IP65
- Klaxon Green Synchronised Flash Beacon 60V dc IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP21
- Klaxon PSB Series Green Synchronised Flash Beacon 60V IP21
