Klaxon QSB Series Blue Beacon 110V Static, Flashing Standard Mount, LED Bulb, IP65
- RS Stock No.:
- 642-915
- Mfr. Part No.:
- QBS-0318
- Brand:
- Klaxon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 642-915
- Mfr. Part No.:
- QBS-0318
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Static, Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 35mA | |
| Mount Type | Standard Mount | |
| Base Diameter | 85mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Maximum Supply Voltage | 110V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | QSB | |
| Maximum Operating Temperature | 60°C | |
| Height | 81mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Static, Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 35mA | ||
Mount Type Standard Mount | ||
Base Diameter 85mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Maximum Supply Voltage 110V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series QSB | ||
Maximum Operating Temperature 60°C | ||
Height 81mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Flashguard high effective beacons are Ideal Visual indicators in a variety of applications. Utilising modern LED components to provide a flash that matches or improves on previous designs and technologies whilst offering longer expected component life. Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. It includes a Terminal Block and a 27mm deep base supplied with a seal and Gromit.
Compact and clean sleek appearance
Long life LED design
Weatherproof rated IP65 protection
White high quality polycarbonate housing
Interfere less safety locking head to base
Related links
- Klaxon QSB Series Red Static LED Bulb Standard Mount, IP65
- Klaxon QSB Series Blue Static LED Bulb Standard Mount, IP65
- Klaxon QSB Series Clear Static LED Bulb Standard Mount IP65
- Klaxon QSB Series Amber Flashing LED Bulb Standard Mount IP67
- Klaxon QSB Series Amber Static LED Bulb Standard Mount IP65
- Klaxon QSB Series Green Flashing LED Bulb Standard Mount IP65
- Klaxon QSB Series Red Flashing LED Bulb Standard Mount, IP65
- Klaxon QSB Series Clear Flashing LED Bulb Standard Mount, IP65
