Pfannenberg PY L-M Series Amber Beacon 48V dc Blinking, Continuous, Flashing Panel, LED Bulb, IP66
- RS Stock No.:
- 460-434
- Mfr. Part No.:
- 21553814055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$310.05
(exc. GST)
$341.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.05 |
*price indicative
- RS Stock No.:
- 460-434
- Mfr. Part No.:
- 21553814055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous, Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 63mA | |
| Mount Type | Panel | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 48V dc | |
| Series | PY L-M | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 60529, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199, NEMA TYPE 4/4X, IK 08 (EN 62262) | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous, Flashing | ||
Lens Colour Amber | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 63mA | ||
Mount Type Panel | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 48V dc | ||
Series PY L-M | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 60529, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199, NEMA TYPE 4/4X, IK 08 (EN 62262) | ||
- COO (Country of Origin):
- DE
The Pfannenberg Multifunctional LED light offers RGB multi-color or single-color LED options, providing a wide signaling area and maximum visibility. It features selectable signaling modes, including continuous steady on, blinking, or flashing light. This LED light with amber lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.
Electrical contact only in the assembled lower part. Cables can be connected according to the junction box principle
No pull/pressure on the terminals or other components, no squeezing of the cables
Multi voltage power supply unit 10 60 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Maximum viewing distance: 111m
Service life of the light source: > 50000h
Dimensions: LxWxH 166 x 114 x 124 mm
Related links
- Pfannenberg PY L-M Series Amber Blinking Flashing Beacon 230V ac IP66
- Pfannenberg PY L-S Series Amber Blinking Flashing Beacon 230V ac/dc IP66
- Pfannenberg PY L-M-M Series Red Blinking Flashing Beacon 48V dc IP66
- Pfannenberg PY L-M-M Series Amber Flashing Blinking Beacon 48V dc IP66
- Pfannenberg PY L-S Series Green Blinking Flashing Beacon 48V dc IP66
- Pfannenberg PY L-S Series Multicolour Blinking Flashing Beacon 48V dc IP66
- Pfannenberg PY L-M Series Multicolour Continuous Blinking Beacon 48V dc IP66
- Pfannenberg PY L-M Series Red Blinking Flashing Beacon 24V dc IP66
