RS PRO Clear Beacon 30V Screw, LED Bulb, IP69K

Subtotal (1 unit)*

$86.23

(exc. GST)

$94.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.23

*price indicative

RS Stock No.:
331-000
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Screw

Current Type

DC

Current Consumption

0.3mA, 500mA

Maximum Supply Voltage

30V

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

7mm

IP Rating

IP69K

Standards/Approvals

CISPR 25 Class 3, ECE R10, ECE R65

COO (Country of Origin):
CN

RS PRO Beacon, 10-30 V Supply Voltage


The RS PRO Beacon is designed for vehicles and applications requiring an R65 approved amber warning light. With a modern slimline design, it is discreet and minimises the risk of damage through impact, making it an ideal solution for various industrial settings.

Features and Benefits


Multi-Voltage (10-30V) for versatile use across different systems

3 Flash Patterns meet R65 Approval (Amber & Blue) ensuring compliance with safety standards

Single, Double & Quad flash patterns meet R65 Approval for enhanced visibility

Manufactured with 3W LEDs providing bright and efficient lighting

Link Multiple Units for synchronised flash, enhancing visibility

Low Profile 7mm Design reduces risk of impact damage

Self-Adhesive Gasket for quick fit or screw fit installation

Steady on Function for continuous operation

Applications


Emergency vehicles

Construction machinery

Industrial safety systems

Additional Information


IP69K rating for high resistance to dust and water

Standards Met: CISPR 25 Class 3, ECE R65, ECE R10

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy